BAT54AWQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 18.000
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 103.138
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.414
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.28444
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 15.255
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.37030
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AWQ-13-F

DigiKey Part Number
31-BAT54AWQ-13-FTR-ND - Tape & Reel (TR)
31-BAT54AWQ-13-FCT-ND - Cut Tape (CT)
31-BAT54AWQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AWQ-13-F
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.08800kr.10.88
100kr.0.67780kr.67.78
500kr.0.49868kr.249.34
1.000kr.0.44077kr.440.77
2.000kr.0.39191kr.783.82
5.000kr.0.33885kr.1,694.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29682kr.2,968.20
20.000kr.0.26999kr.5,399.80
30.000kr.0.25632kr.7,689.60
50.000kr.0.24095kr.12,047.50
70.000kr.0.23185kr.16,229.50
100.000kr.0.22300kr.22,300.00
250.000kr.0.21280kr.53,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750