
BAS40WQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAS40WQ-13-FTR-ND - Tape & Reel (TR) 31-BAS40WQ-13-FCT-ND - Cut Tape (CT) 31-BAS40WQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WQ-13-F |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.23500 | kr.12.35 |
| 100 | kr.0.77060 | kr.77.06 |
| 500 | kr.0.56948 | kr.284.74 |
| 1.000 | kr.0.50432 | kr.504.32 |
| 2.000 | kr.0.44938 | kr.898.76 |
| 5.000 | kr.0.38972 | kr.1,948.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34221 | kr.3,422.10 |
| 20.000 | kr.0.31207 | kr.6,241.40 |
| 30.000 | kr.0.29671 | kr.8,901.30 |
| 50.000 | kr.0.27944 | kr.13,972.00 |
| 70.000 | kr.0.26922 | kr.18,845.40 |
| 100.000 | kr.0.25928 | kr.25,928.00 |
| 250.000 | kr.0.25360 | kr.63,400.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

