BAS40DW-04-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.622
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.420
Unit Price: kr.1.22000
Datasheet
Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40DW-04-7-F

DigiKey Part Number
BAS40DW-04FDITR-ND - Tape & Reel (TR)
BAS40DW-04FDICT-ND - Cut Tape (CT)
BAS40DW-04FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40DW-04-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS40DW-04-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
2 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40BRW-7-FDiodes Incorporated1.622BAS40BRW-FDICT-NDkr.4.29000Parametric Equivalent
BAS40SDW_R1_00001Panjit International Inc.1.4203757-BAS40SDW_R1_00001CT-NDkr.1.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.42300kr.24.23
100kr.1.54420kr.154.42
500kr.1.16380kr.581.90
1.000kr.1.04098kr.1,040.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88486kr.2,654.58
6.000kr.0.80615kr.4,836.90
9.000kr.0.76604kr.6,894.36
15.000kr.0.72095kr.10,814.25
21.000kr.0.69424kr.14,579.04
30.000kr.0.66829kr.20,048.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750