
BAS40-04Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS40-04Q-13-FTR-ND - Tape & Reel (TR) 31-BAS40-04Q-13-FCT-ND - Cut Tape (CT) 31-BAS40-04Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04Q-13-F |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.99300 | kr.9.93 |
| 100 | kr.0.67730 | kr.67.73 |
| 500 | kr.0.45434 | kr.227.17 |
| 1.000 | kr.0.37958 | kr.379.58 |
| 2.000 | kr.0.35466 | kr.709.32 |
| 5.000 | kr.0.28219 | kr.1,410.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29641 | kr.2,964.10 |
| 20.000 | kr.0.26957 | kr.5,391.40 |
| 30.000 | kr.0.25590 | kr.7,677.00 |
| 50.000 | kr.0.24052 | kr.12,026.00 |
| 70.000 | kr.0.23142 | kr.16,199.40 |
| 100.000 | kr.0.22257 | kr.22,257.00 |
| 250.000 | kr.0.21204 | kr.53,010.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

