
BAS21DWA-7 | |
|---|---|
DigiKey Part Number | 31-BAS21DWA-7TR-ND - Tape & Reel (TR) 31-BAS21DWA-7CT-ND - Cut Tape (CT) 31-BAS21DWA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DWA-7 |
Description | DIODE ARRAY GP 250V 100MA SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 100mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Supplier Device Package SOT-353 |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24900 | kr.12.49 |
| 100 | kr.0.78050 | kr.78.05 |
| 500 | kr.0.57554 | kr.287.77 |
| 1.000 | kr.0.50923 | kr.509.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42474 | kr.1,274.22 |
| 6.000 | kr.0.38209 | kr.2,292.54 |
| 9.000 | kr.0.36034 | kr.3,243.06 |
| 15.000 | kr.0.33588 | kr.5,038.20 |
| 21.000 | kr.0.32139 | kr.6,749.19 |
| 30.000 | kr.0.30729 | kr.9,218.70 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

