Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BAS20-7 | |
|---|---|
| DigiKey Part Number | BAS20DITR-ND - Tape & Reel (TR) BAS20DICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BAS20-7 | 
| Description | DIODE STANDARD 150V 200MA SOT233 | 
| Customer Reference | |
| Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 | 
| EDA/CAD Models | BAS20-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) | 200mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
| Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.0.37918 | kr.11,375.40 | 
| 75.000 | kr.0.36000 | kr.27,000.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark