
BAS16VA-7 | |
|---|---|
DigiKey Part Number | 31-BAS16VA-7TR-ND - Tape & Reel (TR) 31-BAS16VA-7CT-ND - Cut Tape (CT) 31-BAS16VA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VA-7 |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16VV,115 | Nexperia USA Inc. | 3.298 | 1727-6170-1-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.67400 | kr.16.74 |
| 100 | kr.1.05430 | kr.105.43 |
| 500 | kr.0.78502 | kr.392.51 |
| 1.000 | kr.0.69784 | kr.697.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58691 | kr.1,760.73 |
| 6.000 | kr.0.53095 | kr.3,185.70 |
| 9.000 | kr.0.50242 | kr.4,521.78 |
| 15.000 | kr.0.47034 | kr.7,055.10 |
| 21.000 | kr.0.45134 | kr.9,478.14 |
| 30.000 | kr.0.43287 | kr.12,986.10 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

