
BAS16V-7 | |
---|---|
DigiKey Part Number | BAS16VDITR-ND - Tape & Reel (TR) BAS16VDICT-ND - Cut Tape (CT) BAS16VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16V-7 |
Description | DIODE ARRAY GP 75V 200MA SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.79400 | kr.7.94 |
100 | kr.0.72510 | kr.72.51 |
500 | kr.0.63668 | kr.318.34 |
1.000 | kr.0.57773 | kr.577.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36845 | kr.1,105.35 |
6.000 | kr.0.36480 | kr.2,188.80 |
9.000 | kr.0.35903 | kr.3,231.27 |
15.000 | kr.0.34968 | kr.5,245.20 |
21.000 | kr.0.31079 | kr.6,526.59 |
30.000 | kr.0.30240 | kr.9,072.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |