New at DigiKey
Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-7-F-W

DigiKey Part Number
31-BAS16-7-F-WTR-ND - Tape & Reel (TR)
31-BAS16-7-F-WCT-ND - Cut Tape (CT)
31-BAS16-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16-7-F-W
Description
DIODE STANDARD 75V 300MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99-7Diodes Incorporated9.000981-BAL99-7-CHPkr.0.36255Parametric Equivalent
BAL99-7-FDiodes Incorporated83BAL99-FDICT-NDkr.1.15000Parametric Equivalent
BAS16-7-FDiodes Incorporated252.067BAS16-FDICT-NDkr.0.96000Parametric Equivalent
BAS16Q-13-FDiodes Incorporated10.00031-BAS16Q-13-FCT-NDkr.1.22000Parametric Equivalent
BAS16Q-7-FDiodes Incorporated10.88831-BAS16Q-7-FCT-NDkr.1.22000Parametric Equivalent
In-Stock: 2.944
Factory Stock: 603.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.60900kr.6.09
100kr.0.37500kr.37.50
500kr.0.27152kr.135.76
1.000kr.0.23781kr.237.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19469kr.584.07
6.000kr.0.17289kr.1,037.34
9.000kr.0.16175kr.1,455.75
15.000kr.0.14922kr.2,238.30
21.000kr.0.14179kr.2,977.59
30.000kr.0.13456kr.4,036.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750