
BAS116V-7 | |
---|---|
DigiKey Part Number | BAS116V-7DITR-ND - Tape & Reel (TR) BAS116V-7DICT-ND - Cut Tape (CT) BAS116V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116V-7 |
Description | DIODE ARRAY GP 85V 215MA SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 85 V 215mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.44200 | kr.4.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.36845 | kr.1,105.35 |
6.000 | kr.0.35200 | kr.2,112.00 |
9.000 | kr.0.35145 | kr.3,163.05 |
15.000 | kr.0.34948 | kr.5,242.20 |
75.000 | kr.0.34035 | kr.25,526.25 |
150.000 | kr.0.33600 | kr.50,400.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |