


B560CX-13 | |
|---|---|
DigiKey Part Number | 31-B560CX-13TR-ND - Tape & Reel (TR) 31-B560CX-13CT-ND - Cut Tape (CT) 31-B560CX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B560CX-13 |
Description | DIODE SCHOTTKY 60V 5A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 550pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.65660 | kr.165.66 |
| 500 | kr.1.25228 | kr.626.14 |
| 1.000 | kr.1.12174 | kr.1,121.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95576 | kr.2,867.28 |
| 6.000 | kr.0.87211 | kr.5,232.66 |
| 9.000 | kr.0.82947 | kr.7,465.23 |
| 15.000 | kr.0.78154 | kr.11,723.10 |
| 21.000 | kr.0.75317 | kr.15,816.57 |
| 30.000 | kr.0.72559 | kr.21,767.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

