B560C-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.70863
Datasheet

Similar


Comchip Technology
In Stock: 44.988
Unit Price: kr.7.61000
Datasheet

Similar


Comchip Technology
In Stock: 865
Unit Price: kr.7.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.86124
Datasheet

Similar


Microchip Technology
In Stock: 5.645
Unit Price: kr.9.83000
Datasheet

Similar


onsemi
In Stock: 69.194
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 7.169
Unit Price: kr.9.07000
Datasheet

Similar


SMC Diode Solutions
In Stock: 31.852
Unit Price: kr.4.50000
Datasheet

Similar


Panjit International Inc.
In Stock: 3.910
Unit Price: kr.3.17000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.171
Unit Price: kr.3.30000
Datasheet
Diode 60 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SMC
DO-214AB, SMC

B560C-13

DigiKey Part Number
B560CDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B560C-13
Description
DIODE SCHOTTKY 60V 5A SMC
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B560C-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B560C-13-FDiodes Incorporated0B560C-FDICT-NDkr.5.39000Direct
ACDBC560-HFComchip Technology0ACDBC560-HF-NDkr.1.70863Similar
CDBC560-GComchip Technology44.988641-1127-1-NDkr.7.61000Similar
CDBC560-HFComchip Technology865641-1734-1-NDkr.7.61000Similar
HSM550JE3/TR13Microchip Technology0HSM550JE3/TR13-NDkr.6.24870Similar
Obsolete
This product is no longer manufactured. View Substitutes