Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



B390-13 | |
|---|---|
DigiKey Part Number  | B390DITR-ND - Tape & Reel (TR) B390DICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | B390-13  | 
Description  | DIODE SCHOTTKY 90V 3A SMC  | 
Customer Reference  | |
Detailed Description  | Diode 90 V 3A Surface Mount SMC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B390-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Discontinued at Digi-Key  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 90 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 790 mV @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 90 V  | |
Capacitance @ Vr, F  | 100pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMC  | |
Operating Temperature - Junction  | -55°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.3.76000 | kr.112,800.00 | 
| Unit Price without VAT: | kr.11.26000 | 
|---|---|
| Unit Price with VAT: | kr.14.07500 | 






