


B380-13-F | |
|---|---|
DigiKey Part Number  | B380-FDITR-ND - Tape & Reel (TR) B380-FDICT-ND - Cut Tape (CT) B380-FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B380-13-F  | 
Description  | DIODE SCHOTTKY 80V 3A SMC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 80 V 3A Surface Mount SMC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B380-13-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 80 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 790 mV @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 80 V  | |
Capacitance @ Vr, F  | 100pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMC  | |
Operating Temperature - Junction  | -55°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 | 
| 10 | kr.4.41600 | kr.44.16 | 
| 100 | kr.4.06850 | kr.406.85 | 
| 500 | kr.3.80340 | kr.1,901.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.37184 | kr.13,115.52 | 
| 6.000 | kr.4.19520 | kr.25,171.20 | 
| 9.000 | kr.3.73834 | kr.33,645.06 | 
| Unit Price without VAT: | kr.5.63000 | 
|---|---|
| Unit Price with VAT: | kr.7.03750 | 









