


B370-13-F | |
|---|---|
DigiKey Part Number | B370-FDITR-ND - Tape & Reel (TR) B370-FDICT-ND - Cut Tape (CT) B370-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B370-13-F |
Description | DIODE SCHOTTKY 70V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B370-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 70 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.94400 | kr.29.44 |
| 100 | kr.2.41280 | kr.241.28 |
| 500 | kr.1.88212 | kr.941.06 |
| 1.000 | kr.1.70950 | kr.1,709.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52064 | kr.4,561.92 |
| 6.000 | kr.1.34368 | kr.8,062.08 |
| 9.000 | kr.1.21680 | kr.10,951.20 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

