
B360AF-13 | |
|---|---|
DigiKey Part Number | 31-B360AF-13TR-ND - Tape & Reel (TR) 31-B360AF-13CT-ND - Cut Tape (CT) 31-B360AF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360AF-13 |
Description | DIODE SCHOTTKY 60V 3A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.0.97760 | kr.97.76 |
| 500 | kr.0.72594 | kr.362.97 |
| 1.000 | kr.0.64452 | kr.644.52 |
| 2.000 | kr.0.57593 | kr.1,151.86 |
| 5.000 | kr.0.50154 | kr.2,507.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45550 | kr.4,555.00 |
| 20.000 | kr.0.41676 | kr.8,335.20 |
| 30.000 | kr.0.39702 | kr.11,910.60 |
| 50.000 | kr.0.37483 | kr.18,741.50 |
| 70.000 | kr.0.36170 | kr.25,319.00 |
| 100.000 | kr.0.34893 | kr.34,893.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

