Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



B330Q-13-F | |
|---|---|
DigiKey Part Number | 31-B330Q-13-FTR-ND - Tape & Reel (TR) 31-B330Q-13-FCT-ND - Cut Tape (CT) 31-B330Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330Q-13-F |
Description | DIODE SCHOTTKY 30V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.05700 | kr.30.57 |
| 100 | kr.1.97310 | kr.197.31 |
| 500 | kr.1.50402 | kr.752.01 |
| 1.000 | kr.1.35282 | kr.1,352.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91203 | kr.2,736.09 |
| 6.000 | kr.0.89010 | kr.5,340.60 |
| 9.000 | kr.0.88930 | kr.8,003.70 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |







