B290-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15.596
Unit Price: kr.5.07000
Datasheet

Upgrade


onsemi
In Stock: 20.659
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 16.705
Unit Price: kr.6.09000
Datasheet

Similar


onsemi
In Stock: 43.970
Unit Price: kr.8.12000
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: kr.6.34000
Datasheet

Similar


STMicroelectronics
In Stock: 12.581
Unit Price: kr.3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 17.008
Unit Price: kr.4.25000
Datasheet
Diode 90 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 2A Surface Mount SMB
DO-214AA

B290-13

DigiKey Part Number
B290DITR-ND - Tape & Reel (TR)
B290DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B290-13
Description
DIODE SCHOTTKY 90V 2A SMB
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B290-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 mA @ 90 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.37750kr.71,325.00
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250