


B280AE-13 | |
---|---|
DigiKey Part Number | 31-B280AE-13TR-ND - Tape & Reel (TR) 31-B280AE-13CT-ND - Cut Tape (CT) 31-B280AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B280AE-13 |
Description | DIODE SCHOTTKY 80V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B280AE-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 80 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.29900 | kr.12.99 |
100 | kr.1.06690 | kr.106.69 |
500 | kr.0.79654 | kr.398.27 |
1.000 | kr.0.69024 | kr.690.24 |
2.000 | kr.0.63530 | kr.1,270.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.58925 | kr.2,946.25 |
10.000 | kr.0.39360 | kr.3,936.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |