DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B260Q-13-F

DigiKey Part Number
B260Q-13-FDITR-ND - Tape & Reel (TR)
B260Q-13-FDICT-ND - Cut Tape (CT)
B260Q-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B260Q-13-F
Description
DIODE SCHOTTKY 60V 2A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.815
Factory Stock: 246.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.61900kr.16.19
100kr.1.32420kr.132.42
500kr.0.99558kr.497.79
1.000kr.0.88947kr.889.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65286kr.1,958.58
6.000kr.0.62080kr.3,724.80
9.000kr.0.55142kr.4,962.78
30.000kr.0.55004kr.16,501.20
75.000kr.0.52560kr.39,420.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750