


B260BE-13 | |
---|---|
DigiKey Part Number | 31-B260BE-13TR-ND - Tape & Reel (TR) 31-B260BE-13CT-ND - Cut Tape (CT) 31-B260BE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260BE-13 |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.57400 | kr.15.74 |
100 | kr.1.29090 | kr.129.09 |
500 | kr.0.96972 | kr.484.86 |
1.000 | kr.0.86598 | kr.865.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.55590 | kr.1,667.70 |
6.000 | kr.0.53120 | kr.3,187.20 |
9.000 | kr.0.52873 | kr.4,758.57 |
15.000 | kr.0.50800 | kr.7,620.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |