


B250Q-13 | |
|---|---|
DigiKey Part Number  | 31-B250Q-13TR-ND - Tape & Reel (TR) 31-B250Q-13CT-ND - Cut Tape (CT) 31-B250Q-13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B250Q-13  | 
Description  | DIODE SCHOTTKY 50V 2A SMB  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 2A Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 700 mV @ 2 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 50 V  | |
Capacitance @ Vr, F  | 200pF @ 40V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMB  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 | 
| 10 | kr.2.37400 | kr.23.74 | 
| 100 | kr.1.51810 | kr.151.81 | 
| 500 | kr.1.14676 | kr.573.38 | 
| 1.000 | kr.1.02688 | kr.1,026.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.67823 | kr.2,034.69 | 
| 6.000 | kr.0.61618 | kr.3,697.08 | 
| 9.000 | kr.0.58455 | kr.5,260.95 | 
| 15.000 | kr.0.54901 | kr.8,235.15 | 
| 21.000 | kr.0.52795 | kr.11,086.95 | 
| 30.000 | kr.0.50748 | kr.15,224.40 | 
| 75.000 | kr.0.47840 | kr.35,880.00 | 
| Unit Price without VAT: | kr.3.84000 | 
|---|---|
| Unit Price with VAT: | kr.4.80000 | 

