Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



B250AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B250AQ-13-FTR-ND - Tape & Reel (TR) 31-B250AQ-13-FCT-ND - Cut Tape (CT) 31-B250AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250AQ-13-F |
Description | DIODE SCHOTTKY 50V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 40V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.37400 | kr.23.74 |
| 100 | kr.1.51810 | kr.151.81 |
| 500 | kr.1.14676 | kr.573.38 |
| 1.000 | kr.1.02688 | kr.1,026.88 |
| 2.000 | kr.0.92589 | kr.1,851.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79201 | kr.3,960.05 |
| 10.000 | kr.0.72639 | kr.7,263.90 |
| 15.000 | kr.0.69296 | kr.10,394.40 |
| 25.000 | kr.0.65538 | kr.16,384.50 |
| 35.000 | kr.0.63314 | kr.22,159.90 |
| 50.000 | kr.0.63040 | kr.31,520.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |






