


B190BQ-13-F | |
|---|---|
DigiKey Part Number | B190BQ-13-FDITR-ND - Tape & Reel (TR) B190BQ-13-FDICT-ND - Cut Tape (CT) B190BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190BQ-13-F |
Description | DIODE SCHOTTKY 90V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 100 | kr.1.52220 | kr.152.22 |
| 500 | kr.1.14728 | kr.573.64 |
| 1.000 | kr.1.02626 | kr.1,026.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87226 | kr.2,616.78 |
| 6.000 | kr.0.79462 | kr.4,767.72 |
| 9.000 | kr.0.75506 | kr.6,795.54 |
| 15.000 | kr.0.71058 | kr.10,658.70 |
| 21.000 | kr.0.68424 | kr.14,369.04 |
| 30.000 | kr.0.65864 | kr.19,759.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



