


B190B-13 | |
|---|---|
DigiKey Part Number | B190BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B190B-13 |
Description | DIODE SCHOTTKY 90V 1A SMB |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B190B-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190B-13-F | Diodes Incorporated | 8.070 | B190B-FDICT-ND | kr.3.97000 | Direct |
| MBRS190T3G | onsemi | 16.089 | MBRS190T3GOSCT-ND | kr.4.94000 | Direct |
| HSM190JE3/TR13 | Microchip Technology | 1.940 | 150-HSM190JE3/TR13CT-ND | kr.5.32000 | Similar |
| STPS1H100U | STMicroelectronics | 49.400 | 497-3210-1-ND | kr.3.27000 | Similar |
| STPS1H100UY | STMicroelectronics | 5.838 | 497-11092-1-ND | kr.3.72000 | Similar |

