B140HWQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 49.732
Unit Price: kr.1.74000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18.779
Unit Price: kr.0.90000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13.272
Unit Price: kr.1.03000
Datasheet

Upgrade


STMicroelectronics
In Stock: 705
Unit Price: kr.2.58000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.24888
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.41711
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

B140HWQ-7

DigiKey Part Number
31-B140HWQ-7TR-ND - Tape & Reel (TR)
31-B140HWQ-7CT-ND - Cut Tape (CT)
31-B140HWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140HWQ-7
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.50300kr.15.03
100kr.1.23450kr.123.45
500kr.0.92570kr.462.85
1.000kr.0.82592kr.825.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56025kr.1,680.75
6.000kr.0.55470kr.3,328.20
9.000kr.0.54863kr.4,937.67
15.000kr.0.53197kr.7,979.55
21.000kr.0.50706kr.10,648.26
75.000kr.0.47730kr.35,797.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500