


B140AX-13 | |
|---|---|
DigiKey Part Number | 31-B140AX-13TR-ND - Tape & Reel (TR) 31-B140AX-13CT-ND - Cut Tape (CT) 31-B140AX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140AX-13 |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.36000 | kr.9.00 |
| 100 | kr.0.30240 | kr.30.24 |
| 250 | kr.0.27464 | kr.68.66 |
| 500 | kr.0.25804 | kr.129.02 |
| 1.000 | kr.0.24428 | kr.244.28 |
| 2.500 | kr.0.22974 | kr.574.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29312 | kr.1,465.60 |
| 10.000 | kr.0.26422 | kr.2,642.20 |
| 15.000 | kr.0.24948 | kr.3,742.20 |
| 25.000 | kr.0.23291 | kr.5,822.75 |
| 35.000 | kr.0.22309 | kr.7,808.15 |
| 50.000 | kr.0.21354 | kr.10,677.00 |
| 125.000 | kr.0.19258 | kr.24,072.50 |
| 250.000 | kr.0.18465 | kr.46,162.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

