


B130BQ-13-F | |
|---|---|
DigiKey Part Number  | 31-B130BQ-13-FTR-ND - Tape & Reel (TR) 31-B130BQ-13-FCT-ND - Cut Tape (CT) 31-B130BQ-13-FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B130BQ-13-F  | 
Description  | DIODE SCHOTTKY 30V 1A SMB  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 30 V 1A Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 500 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 30 V  | |
Capacitance @ Vr, F  | 110pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMB  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.77300 | kr.17.73 | 
| 100 | kr.1.12000 | kr.112.00 | 
| 500 | kr.0.83724 | kr.418.62 | 
| 1.000 | kr.0.74592 | kr.745.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.61075 | kr.1,832.25 | 
| 6.000 | kr.0.55386 | kr.3,323.16 | 
| 9.000 | kr.0.52485 | kr.4,723.65 | 
| 15.000 | kr.0.49225 | kr.7,383.75 | 
| 21.000 | kr.0.47293 | kr.9,931.53 | 
| 30.000 | kr.0.45416 | kr.13,624.80 | 
| 75.000 | kr.0.42000 | kr.31,500.00 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 

