B1100BE-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 31.354
Unit Price: kr.3.93000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.44378
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3
Unit Price: kr.2.98000
Datasheet
Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SMB
DO-214AA

B1100BE-13

DigiKey Part Number
B1100BE-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B1100BE-13
Description
DIODE SCHOTTKY 100V 1A SMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100B-13-FDiodes Incorporated31.354B1100B-FDICT-NDkr.3.93000Direct
CMSH3-100M BK PBFREECentral Semiconductor Corp01514-CMSH3-100MBKPBFREE-NDkr.1.44378Similar
SK310BTaiwan Semiconductor Corporation31801-SK310BCT-NDkr.2.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes