


B0520LW-7-F | |
|---|---|
DigiKey Part Number | B0520LW-FDITR-ND - Tape & Reel (TR) B0520LW-FDICT-ND - Cut Tape (CT) B0520LW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520LW-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0520LW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.38400 | kr.3.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35482 | kr.1,064.46 |
| 6.000 | kr.0.31616 | kr.1,896.96 |
| 9.000 | kr.0.28477 | kr.2,562.93 |
| 15.000 | kr.0.26497 | kr.3,974.55 |
| 21.000 | kr.0.26224 | kr.5,507.04 |
| 30.000 | kr.0.25079 | kr.7,523.70 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |











