CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV832MTR-G1

DigiKey Part Number
AZV832MTR-G1DITR-ND - Tape & Reel (TR)
AZV832MTR-G1DICT-ND - Cut Tape (CT)
AZV832MTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV832MTR-G1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
70µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
185 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSV358AIYDTSTMicroelectronics2.153497-17924-1-NDkr.7.61000Similar
In-Stock: 15.078
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.52300kr.25.23
25kr.2.25720kr.56.43
100kr.1.96410kr.196.41
250kr.1.82516kr.456.29
500kr.1.74110kr.870.55
1.000kr.1.67192kr.1,671.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56812kr.6,272.48
8.000kr.1.52957kr.12,236.56
12.000kr.1.51025kr.18,123.00
20.000kr.1.48886kr.29,777.20
28.000kr.1.47636kr.41,338.08
40.000kr.1.46433kr.58,573.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750