MFR Recommended

AZV321KTR-E1 | |
|---|---|
DigiKey Part Number | AZV321KTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV321KTR-E1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 160 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 250 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321WG-7 | Diodes Incorporated | 23.051 | LMV321WG-7DICT-ND | kr.1.90000 | MFR Recommended |


