Comparator Standard (General Purpose) Push-Pull U-FLGA1616-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV3002RL-7

DigiKey Part Number
AZV3002RL-7DITR-ND - Tape & Reel (TR)
AZV3002RL-7DICT-ND - Cut Tape (CT)
AZV3002RL-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV3002RL-7
Description
IC COMPAR 2 GEN PUR U-FLGA1616-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull U-FLGA1616-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
68mA
Manufacturer
Diodes Incorporated
Current - Quiescent (Max)
6µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
0.8µs
Type
Standard (General Purpose)
Hysteresis
13mV
Number of Elements
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull
Package / Case
8-UFLGA
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
30mV
Supplier Device Package
U-FLGA1616-8
Current - Input Bias (Max)
1pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.62300kr.16.23
25kr.1.44280kr.36.07
100kr.1.24580kr.124.58
250kr.1.15184kr.287.96
500kr.1.09518kr.547.59
1.000kr.1.04959kr.1,049.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04959kr.3,148.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750