AZ7033RTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 976
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.5.20000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7033RTR-G1

DigiKey Part Number
AZ7033RTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ7033RTR-G1
Description
IC SUPERVISOR 1 CHANNEL SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ7033RTR-E1Diodes Incorporated97631-AZ7033RTR-E1CT-NDkr.4.25000Parametric Equivalent
S-80833CNUA-B8ST2GABLIC Inc.0S-80833CNUA-B8ST2G-NDkr.2.53854Parametric Equivalent
S-80833CNUA-B8ST2UABLIC Inc.01662-3231-1-NDkr.5.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.57643kr.576.43
2.000kr.0.56141kr.1,122.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.57643
Unit Price with VAT:kr.0.72054