AZ494CMTR-E1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4.889
Unit Price: kr.14.14000
Datasheet

Similar


Texas Instruments
In Stock: 2.346
Unit Price: kr.8.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3.499
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.02638
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.02638
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: kr.8.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3.420
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.12184
Datasheet

Similar


onsemi
In Stock: 7.412
Unit Price: kr.6.46000
Datasheet

Similar


Texas Instruments
In Stock: 1.193
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.95626
Datasheet

Similar


Texas Instruments
In Stock: 4.794
Unit Price: kr.2.43000
Datasheet
AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ494CMTR-E1

DigiKey Part Number
AZ494CMTR-E1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ494CMTR-E1
Description
IC REG BUCK 5V 200MA DL 16SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 2 Output 200mA 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
40kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.