
AZ4580MTR-E1 | |
|---|---|
DigiKey Part Number | AZ4580MTR-E1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ4580MTR-E1 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4mA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSES8820E | Nisshinbo Micro Devices Inc. | 0 | 2129-MUSES8820E-ND | kr.28.00251 | Similar |
| SA5532ADR | Texas Instruments | 1.086 | 296-16994-1-ND | kr.3.55000 | Similar |
| TLE2072CD | Texas Instruments | 1.630 | 296-1342-5-ND | kr.32.33000 | Similar |



