MFR Recommended

AZ432ANTR-G1 | |
|---|---|
DigiKey Part Number | AZ432ANTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ432ANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.25V 18 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LANTR-G1 | Diodes Incorporated | 99.321 | AZ431LANTR-G1DICT-ND | kr.1.20000 | MFR Recommended |


