Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431LANTR-E1

DigiKey Part Number
AZ431LANTR-E1DITR-ND - Tape & Reel (TR)
AZ431LANTR-E1DICT-ND - Cut Tape (CT)
AZ431LANTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431LANTR-E1
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431LANTR-E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diodes Incorporated
Tolerance
±0.5%
Series
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ431LANTR-G1Diodes Incorporated102.945AZ431LANTR-G1DICT-NDkr.0.62000Parametric Equivalent
TLVH431BIDBZRTexas Instruments3.221296-17687-1-NDkr.2.43000Similar
TLVH431BIDBZTTexas Instruments687296-26831-1-NDkr.4.79000Similar
TLVH431BQDBZRTexas Instruments80296-17689-1-NDkr.2.43000Similar
TLVH431BQDBZRG4Texas Instruments3.000TLVH431BQDBZRG4-NDkr.1.60278Similar
In-Stock: 508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.68500kr.6.85
25kr.0.60360kr.15.09
100kr.0.51160kr.51.16
250kr.0.46740kr.116.85
500kr.0.44102kr.220.51
1.000kr.0.41920kr.419.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39230kr.1,176.90
6.000kr.0.37912kr.2,274.72
9.000kr.0.37252kr.3,352.68
15.000kr.0.36521kr.5,478.15
21.000kr.0.36094kr.7,579.74
30.000kr.0.35683kr.10,704.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250