Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.8% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431BR-ATRE1

DigiKey Part Number
31-AZ431BR-ATRE1TR-ND - Tape & Reel (TR)
31-AZ431BR-ATRE1CT-ND - Cut Tape (CT)
31-AZ431BR-ATRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431BR-ATRE1
Description
IC VREF SHUNT ADJ 0.8% SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.8%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431ARTR-E1Diodes Incorporated76631-AS431ARTR-E1CT-NDkr.3.55000Parametric Equivalent
AS431ARTR-G1Diodes Incorporated1.063AS431ARTR-G1DICT-NDkr.1.52000Parametric Equivalent
AZ431AR-ATRE1Diodes Incorporated802AZ431AR-ATRE1DICT-NDkr.0.76000Parametric Equivalent
TL431ACPKTexas Instruments263296-17037-1-NDkr.1.33000Similar
TL431ACPKG3Texas Instruments12.358296-TL431ACPKG3CT-NDkr.1.08000Similar
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.50100kr.5.01
25kr.0.43880kr.10.97
100kr.0.36900kr.36.90
250kr.0.33576kr.83.94
500kr.0.31586kr.157.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.29944kr.299.44
2.000kr.0.28594kr.571.88
3.000kr.0.27917kr.837.51
5.000kr.0.27167kr.1,358.35
7.000kr.0.26728kr.1,870.96
10.000kr.0.26306kr.2,630.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000