
AZ431AZ-ATRE1 | |
|---|---|
DigiKey Part Number | AZ431AZ-ATRE1DICT-ND - Cut Tape (CT) AZ431AZ-ATRE1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431AZ-ATRE1 |
Description | IC VREF SHUNT ADJ 0.4% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.4% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431AZ-ATRG1 | Diodes Incorporated | 742 | 31-AZ431AZ-ATRG1CT-ND | kr.0.63000 | Parametric Equivalent |
| LM431BCZX | onsemi | 1.148.255 | LM431BCZXCT-ND | kr.0.69740 | Similar |
| LM431BIZX | onsemi | 47.503 | LM431BIZXCT-ND | kr.1.20000 | Similar |
| TL1431ACZT | STMicroelectronics | 3.058 | 497-2223-1-ND | kr.3.80000 | Similar |
| TL1431AIZT | STMicroelectronics | 3.034 | 497-7663-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34240 | kr.8.56 |
| 100 | kr.0.28720 | kr.28.72 |
| 250 | kr.0.26044 | kr.65.11 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.23109 | kr.231.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.22022 | kr.440.44 |
| 4.000 | kr.0.21128 | kr.845.12 |
| 6.000 | kr.0.20680 | kr.1,240.80 |
| 10.000 | kr.0.20184 | kr.2,018.40 |
| 14.000 | kr.0.19894 | kr.2,785.16 |
| 20.000 | kr.0.19615 | kr.3,923.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

