Similar

AZ34063AP-E1 | |
|---|---|
DigiKey Part Number | AZ34063AP-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ34063AP-E1 |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 180kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ34063UMTR-G1 | Diodes Incorporated | 4.118 | AZ34063UMTR-G1DICT-ND | kr.2.09000 | Similar |


