
AZ23C7V5-7-F | |
|---|---|
DigiKey Part Number | AZ23C7V5-FDITR-ND - Tape & Reel (TR) AZ23C7V5-FDICT-ND - Cut Tape (CT) AZ23C7V5-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5-7-F |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.19700 | kr.11.97 |
| 100 | kr.0.74940 | kr.74.94 |
| 500 | kr.0.55308 | kr.276.54 |
| 1.000 | kr.0.48960 | kr.489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39639 | kr.1,189.17 |
| 6.000 | kr.0.35678 | kr.2,140.68 |
| 9.000 | kr.0.33657 | kr.3,029.13 |
| 15.000 | kr.0.31384 | kr.4,707.60 |
| 21.000 | kr.0.30038 | kr.6,307.98 |
| 30.000 | kr.0.28729 | kr.8,618.70 |
| 75.000 | kr.0.25855 | kr.19,391.25 |
| 150.000 | kr.0.24400 | kr.36,600.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

