
AZ23C6V8-7-F | |
|---|---|
DigiKey Part Number | AZ23C6V8-FDITR-ND - Tape & Reel (TR) AZ23C6V8-FDICT-ND - Cut Tape (CT) AZ23C6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-7-F |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.86400 | kr.8.64 |
| 100 | kr.0.40960 | kr.40.96 |
| 500 | kr.0.40320 | kr.201.60 |
| 1.000 | kr.0.39680 | kr.396.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37993 | kr.1,139.79 |
| 6.000 | kr.0.37632 | kr.2,257.92 |
| 9.000 | kr.0.28728 | kr.2,585.52 |
| 15.000 | kr.0.23120 | kr.3,468.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

