Direct
Similar
Similar

AZ23C5V1-7 | |
|---|---|
DigiKey Part Number | AZ23C5V1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-7 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1-7-F | Diodes Incorporated | 933 | AZ23C5V1-FDICT-ND | kr.2.03000 | Direct |
| BZB784-C5V1,115 | Nexperia USA Inc. | 13.460 | 1727-2088-1-ND | kr.1.65000 | Similar |
| BZB84-B5V1,215 | Nexperia USA Inc. | 0 | 1727-2089-1-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.79250 | kr.23,775.00 |
| Unit Price without VAT: | kr.0.79250 |
|---|---|
| Unit Price with VAT: | kr.0.99063 |




