AZ23C3V6-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.80625
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 157.136
Unit Price: kr.1.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.87000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.134
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.109
Unit Price: kr.1.48000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V6-7-F

DigiKey Part Number
AZ23C3V6-FDITR-ND - Tape & Reel (TR)
AZ23C3V6-FDICT-ND - Cut Tape (CT)
AZ23C3V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C3V6-7-F
Description
DIODE ZENER ARRAY 3.6V SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.76100kr.7.61
100kr.0.37410kr.37.41
500kr.0.36766kr.183.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35555kr.1,066.65
6.000kr.0.31936kr.1,916.16
9.000kr.0.30091kr.2,708.19
15.000kr.0.28015kr.4,202.25
21.000kr.0.26785kr.5,624.85
30.000kr.0.25590kr.7,677.00
75.000kr.0.22964kr.17,223.00
150.000kr.0.21342kr.32,013.00
300.000kr.0.21204kr.63,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500