SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-7-F

DigiKey Part Number
AZ23C3V3-FDITR-ND - Tape & Reel (TR)
AZ23C3V3-FDICT-ND - Cut Tape (CT)
AZ23C3V3-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C3V3-7-F
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.46100kr.4.61
100kr.0.40320kr.40.32
500kr.0.35200kr.176.00
1.000kr.0.32000kr.320.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29440kr.883.20
6.000kr.0.28800kr.1,728.00
9.000kr.0.28224kr.2,540.16
15.000kr.0.22786kr.3,417.90
21.000kr.0.21177kr.4,447.17
30.000kr.0.21040kr.6,312.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250