
AZ23C27-7-F | |
---|---|
DigiKey Part Number | AZ23C27-FDITR-ND - Tape & Reel (TR) AZ23C27-FDICT-ND - Cut Tape (CT) AZ23C27-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C27-7-F |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.86400 | kr.8.64 |
100 | kr.0.40960 | kr.40.96 |
500 | kr.0.40320 | kr.201.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37120 | kr.1,113.60 |
6.000 | kr.0.34170 | kr.2,050.20 |
9.000 | kr.0.33869 | kr.3,048.21 |
15.000 | kr.0.23120 | kr.3,468.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |