Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C11-7-F

DigiKey Part Number
AZ23C11-FDITR-ND - Tape & Reel (TR)
AZ23C11-FDICT-ND - Cut Tape (CT)
AZ23C11-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C11-7-F
Description
DIODE ZENER ARRAY 11V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diodes Incorporated
Impedance (Max) (Zzt)
20 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
11 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZB784-C11,115Nexperia USA Inc.178.500BZB784-C11,115-NDkr.0.31440Similar
In-Stock: 12.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
100kr.0.93900kr.93.90
500kr.0.69652kr.348.26
1.000kr.0.61809kr.618.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51817kr.1,554.51
6.000kr.0.46774kr.2,806.44
9.000kr.0.44203kr.3,978.27
15.000kr.0.41312kr.6,196.80
21.000kr.0.39599kr.8,315.79
30.000kr.0.37934kr.11,380.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750