Zener Diode Array 1 Pair Common Anode 10 V 200 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C10W-7-F

DigiKey Part Number
AZ23C10W-7-FDITR-ND - Tape & Reel (TR)
AZ23C10W-7-FDICT-ND - Cut Tape (CT)
AZ23C10W-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C10W-7-F
Description
DIODE ZENER ARRAY 10V SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 200 mW ±5% SOT-323
Datasheet
 Datasheet
EDA/CAD Models
AZ23C10W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
10 V
Package / Case
SC-70, SOT-323
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZB84-C10,215Nexperia USA Inc.77.948BZB84-C10,215-NDkr.0.05187Similar
In-Stock: 1.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
100kr.1.19830kr.119.83
500kr.0.89584kr.447.92
1.000kr.0.79808kr.798.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67363kr.2,020.89
6.000kr.0.61088kr.3,665.28
9.000kr.0.57889kr.5,210.01
15.000kr.0.54293kr.8,143.95
21.000kr.0.52163kr.10,954.23
30.000kr.0.50092kr.15,027.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750