


SKF620001 | |
|---|---|
DigiKey Part Number | 31-SKF620001TR-ND - Tape & Reel (TR) 31-SKF620001CT-ND - Cut Tape (CT) 31-SKF620001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKF620001 |
Description | XTAL OSC XO 156.2500MHZ HCSL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.5x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.21.71500 | kr.217.15 |
| 25 | kr.20.53360 | kr.513.34 |
| 50 | kr.19.68520 | kr.984.26 |
| 100 | kr.18.87170 | kr.1,887.17 |
| 250 | kr.18.11508 | kr.4,528.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.34831 | kr.46,044.93 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |

